2787-2358 | WAGO
Power supply, 3-phase, 48 to 56 VDC, 20 A, 960 W, 2787-2358
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
702.4808 € *
Standard delivery time from the manufacturer is: On Request
Power supply, 2787-2358, WAGO
Power supply, Pro 2, 3-phase, 48 VDC output voltage, 20 A output current, TopBoost + PowerBoost, communication capability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-phase | |
| Number of outputs | 3 | |
| Output current | 20 A | |
| Output voltage DC | 48 to 56 VDC | |
| Input voltage AC | 340-550 VAC | |
| Power | 960 W | |
| efficiency | 96 % | |
| Degree of protection (IP) | IP20 | |
| Width | 120 mm | |
| Height | 130 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |