2787-2348/000-030 | WAGO
Power supply, 3-phase, 24 to 28 VDC, 40 A, 960 W, 2787-2348/000-030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
671.16 € *
Standard delivery time from the manufacturer is: On Request
Power supply, 2787-2348/000-030, WAGO
Power supply, Pro 2, 3-phase, 24 VDC output voltage, 40 A output current, TopBoost + PowerBoost, communication capability.
Features
- Configurable digital signal input and output, optical status indication, function keys
- Communication interface for configuration and monitoring
- Suitable for both parallel and series operation
- Natural convection cooling when horizontally mounted
- Pluggable connection technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-phase | |
| Number of outputs | 3 | |
| Output current | 40 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 340-550 VAC | |
| Power | 960 W | |
| efficiency | 96.1 % | |
| Degree of protection (IP) | IP20 | |
| Width | 120 mm | |
| Height | 130 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |