2687-2146 | WAGO
Power supply, 23 to 28 VDC, 10 A, 240 W, 2687-2146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
185.64 € *
Available: 1 pcs.
Available in 5 Days: 616 pcs. - if ordered today
Power supply, 2687-2146, WAGO
Power supply, Eco 2, 1-phase, 24 VDC output voltage, 10 A output current, DC OK contact.
Features
- Suitable for both parallel and series operation
- Natural convection cooling when horizontally mounted
- Connection technology with push-in termination and tool-free lever operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 23 to 28 VDC | |
| Input voltage AC | 90-264 VAC | |
| Power | 240 W | |
| efficiency | 93 % | |
| Degree of protection (IP) | IP20 | |
| Width | 50 mm | |
| Height | 130 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |