765-1703/200-000 | WAGO
Input/output module, Inputs: 16, Outputs: 16, (W x H x D) 60 x 30 x 1585 mm, 765-1703/200-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
345.10 € *
Standard delivery time from the manufacturer is: On Request
Digital input/output module, 765-1703/200-000, WAGO
This device records and controls digital field device signals (e.g., from sensors and actuators) that are received or sent from a higher-level IO-Link master. The device is designed as a Class A hub and has 16 digital inputs/outputs. IO-Link: The device has an IO-Link communication interface that requires an IO-Link master for interoperation. The IO-Link interface allows direct access to the process and diagnostic data and enables setting of the device parameters during operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input/output module | |
| Number of digital inputs | 16 | |
| Number of digital outputs | 16 | |
| Width | 60 mm | |
| Height | 30 mm | |
| Depth | 1585 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |