765-1103/100-000 | WAGO
Output module, Outputs: 16, (W x H x D) 60 x 30 x 210 mm, 765-1103/100-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
640.22 € *
Standard delivery time from the manufacturer is: On Request
Digital output module, 765-1103/100-000, WAGO
This device records and controls digital field device signals (e.g., sensors and actuators) that are received or controlled by a higher-level controller. The device offers 16 digital inputs/outputs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | output module | |
| Number of digital outputs | 16 | |
| Width | 60 mm | |
| Height | 30 mm | |
| Depth | 210 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |