753-531 | WAGO
Output module, Outputs: 4, (W x H x D) 12 x 100 x 698 mm, 753-531
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.3342 € *
Standard delivery time from the manufacturer is: 5 Weeks
Digital output, 753-531, WAGO
4-channel digital output, 24 VDC, 0.5 A, 2-conductor connection.
Features
- This digital output module transmits control signals from the automation device to the connected actuators
- The module has four output channels and four 0 V outputs, providing a direct connection to four 2-wire actuators
- All outputs are short-circuit-protected
- Field and system levels are electrically isolated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | output module | |
| Number of digital outputs | 4 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 698 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead | diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |