753-434 | WAGO
Input module, Inputs: 8, (W x H x D) 12 x 100 x 69 mm, 753-434
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.9493 € *
Standard delivery time from the manufacturer is: 5 Weeks
Digital input, 753-434, WAGO
8-channel digital input, 5/12 VDC, 0.2 ms.
Features
- This digital input module features eight channels in a width of just 12 mm. It receives control signals from digital field devices (e.g., sensors)
- Each input module has a noise-rejection filter
- Field and system levels are electrically isolated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input module | |
| Number of digital inputs | 8 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |