753-421 | WAGO
Input module, Inputs: 2, (W x H x D) 12 x 100 x 698 mm, 753-421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.743 € *
Standard delivery time from the manufacturer is: 5 Weeks
Digital input, 753-421, WAGO
2-channel digital input, 24 VDC, 3 ms, Diagnostics.
Features
- This digital input module receives control signals from the field side and supplies a short-circuit proof voltage to the sensors. The module transfers the control signals and other information via a fieldbus coupler to the higher-level controller
- Each input module has a noise-rejection filter
- Each sensor can be supplied separately. A short circuit to ground is indicated as an error/fieldbus failure and a message is sent to the supervisory control
- The error is canceled automatically after it has been rectified
- Field and system levels are electrically isolated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input module | |
| Number of digital inputs | 2 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 698 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |