753-401 | WAGO
Input module, Inputs: 2, (W x H x D) 12 x 100 x 698 mm, 753-401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.8666 € *
Standard delivery time from the manufacturer is: 5 Weeks
Digital input, 753-401, WAGO
2-channel digital input, 24 VDC, 0.2 ms².
Features
- This digital input module receives control signals from field devices (e.g., sensors)
- Each input module has a noise-rejection filter
- Field and system levels are electrically isolated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input module | |
| Number of digital inputs | 2 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 698 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Diboron trioxide | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |