750-669/000-003 | WAGO

Input module for 750 series, Inputs: 4, (W x H x D) 48 x 100 x 698 mm, 750-669/000-003

Order No.: 44P5540
EAN: 4055143535588
MPN:
750-669/000-003
Series: 750
750-669/000-003 WAGO Digital modules Image 1
750-669/000-003 WAGO Digital modules Image 2
750-669/000-003 WAGO Digital modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
769.5849 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
769.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
769.5849 €

Digital input, 750-669/000-003, WAGO

Fail-safe 4/4 channel digital input/relay output, 48 VAC/ 60 VDC, 6 A, PROFIsafe V2.0 iPar.

Technical specifications
Filter Property Value
Version input module
Suitable for 750 series
Function 4/4-channel digital input/relay output
Number of digital inputs 4
Assembly DIN rail
Width 48 mm
Height 100 mm
Depth 698 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No