750-665/000-001 | WAGO
Input/output module for 750 series, Inputs: 4, Outputs: 4, (W x H x D) 24 x 100 x 678 mm, 750-665/000-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
540.6408 € *
Standard delivery time from the manufacturer is: 5 Weeks
Digital input/output, 750-665/000-001, WAGO
Fail-safe 4/4 channel digital input/output, 24 VDC, 0.5 A, PROFIsafe.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input/output module | |
| Suitable for | 750 series | |
| Number of digital inputs | 4 | |
| Number of digital outputs | 4 | |
| Assembly | DIN rail | |
| Width | 24 mm | |
| Height | 100 mm | |
| Depth | 678 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |