750-662/000-004 | WAGO
Input module, Inputs: 8, (W x H x D) 24 x 100 x 678 mm, 750-662/000-004
NCNR (non cancelable / non returnable)
Digital input module, 750-662/000-004, WAGO
The PROFIsafe Module (75x-662/000-004) connects to potential-free emergency stop buttons with contacts, safety interlock switches, operating mode switches, safety sensors and semiconductor outputs. The module features eight clock-sensitive inputs (I1 … I8) that are fed via two differently clocked outputs (T1 … T2). Clock outputs are short-circuit-protected. Inputs are continually monitored for cross circuits and power supply from separate sources. This configuration tool can be conveniently integrated into engineering systems supporting TCI (Tool Calling Interface) with CC2 or CC3. When exchanging modules, parameters are automatically downloaded into the control unit via PROFIsafe-compatible iPar server – depending on settings. The PROFIsafe address can be set using the DIP switch located on the side of the module, or via WAGO-I/O-CHECK.
The module supports both PROFIsafe V2.4 (PROFIBUS, PROFINET) and V2.6 (PROFINET) protocols. Field and system levels are electrically isolated. Individual safety modules can be arranged in any combination when configuring the fieldbus node. If, for example, the cable length of the 24 V supply is greater than 3 m, a WAGO Filter Module or an appropriate external filter must be used for the 24 V power supply to protect the module against surge and burst (per IEC 61000-6-7 and marine applications).
| Filter | Property | Value |
|---|---|---|
| Version | input module | |
| Number of digital inputs | 8 | |
| Assembly | DIN rail | |
| Width | 24 mm | |
| Height | 100 mm | |
| Depth | 678 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |