750-660/000-001 | WAGO

Input module for 750 series, Inputs: 8, (W x H x D) 24 x 100 x 678 mm, 750-660/000-001

Order No.: 44P5533
EAN: 4045454611125
MPN:
750-660/000-001
Series: 750
750-660/000-001 WAGO Digital modules Image 1
750-660/000-001 WAGO Digital modules Image 2
750-660/000-001 WAGO Digital modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
441.3353 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
441.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
441.3353 €

Digital input, 750-660/000-001, WAGO

Fail-safe 8-channel digital input, 24 VDC, PROFIsafe.

Technical specifications
Filter Property Value
Version input module
Suitable for 750 series
Number of digital inputs 8
Assembly DIN rail
Width 24 mm
Height 100 mm
Depth 678 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No