750-535/040-000 | WAGO
Output module for 750 series, Outputs: 2, (W x H x D) 12 x 100 x 678 mm, 750-535/040-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
263.4303 € *
Standard delivery time from the manufacturer is: 5 Weeks
Digital output, 750-535/040-000, WAGO
2-channel digital output, 24 VDC, Intrinsically safe, Extreme.
Features
- This digital output module controls actuators operating in Zone 0+1 hazardous areas
- Intrinsically safe magnetic valves can be directly controlled
- The WAGO I/O System 750 XTR must be installed either in Zone 2 or in a non-hazardous area
- All outputs are electronically short-circuit-protected
- Field and system levels are electrically isolated
- Greater immunity to impulse voltages and electromagnetic interference
- Higher vibration and shock resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | output module | |
| Suitable for | 750 series | |
| Number of digital outputs | 2 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 678 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |