750-530 | WAGO
Output terminal for 750 series, Outputs: 8, (W x H x D) 12 x 100 x 67.8 mm, 750-530
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.1072 € *
Standard delivery time from the manufacturer is: 5 Weeks
Analog and digital output terminals WAGO series 750-...
For TS 35 with CAGE CLAMP terminals.
Degree of protection: IP 20
Operating temperatures: 0 to +55 °C
Width: 12 mm
8-channel digital output terminal 750-530 from WAGO
Number of outputs: 8
Current consumption: 25 mA
Voltage on power contacts: 24 VDC
Output current: 0.5 A short circuit-proof
Data length (internal): 8 bits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | output terminal | |
| Suitable for | 750 series | |
| Number of digital outputs | 8 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 67.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |
| RoHS conform | Yes |
| SVHC free | No |