750-528 | WAGO
Output module, Outputs: 4, (W x H x D) 12 x 100 x 698 mm, 750-528
NCNR (non cancelable / non returnable)
Digital output module, 750-528, WAGO
This digital output module transmits control signals from the automation device to the connected actuators. The module has four semiconductor switches with very low on-resistance MOSFETs suitable for both AC and DC voltages. The semiconductor outputs are not permanently short-circuit proof so external fusing is required. The control of the semiconductor outputs is galvanically isolated from the internal system voltage. Furthermore, the output channels of the 750-528 I/O Module are also electrically isolated from each other. The field supply voltage is fed to the right-hand modules via the power contacts. The signal states for controlling the four digital outputs are indicated by status LEDs.
| Filter | Property | Value |
|---|---|---|
| Version | output module | |
| Number of digital outputs | 4 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 698 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371098 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |