750-527 | WAGO
Output module, Outputs: 4, (W x H x D) 12 x 100 x 698 mm, 750-527
NCNR (non cancelable / non returnable)
Digital output module, 750-527, WAGO
This digital output module transmits control signals from the automation device to the connected actuators. The module has four semiconductor switches with very low on-resistance MOSFETs suitable for both AC and DC voltages. The semiconductor outputs are not permanently short-circuit proof so external fusing is required. The control of the semiconductor outputs is galvanically isolated from the internal system voltage. The required load voltage is supplied via the power contacts. The signal states for controlling the four digital outputs are indicated by status LEDs.
| Filter | Property | Value |
|---|---|---|
| Version | output module | |
| Number of digital outputs | 4 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 698 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371098 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |