750-508 | WAGO

Output module for 750 series, Outputs: 2, (W x H x D) 12 x 100 x 698 mm, 750-508

Order No.: 44P5388
EAN: 4045454801229
MPN:
750-508
Series: 750
750-508 WAGO Digital modules Image 1
750-508 WAGO Digital modules Image 2
750-508 WAGO Digital modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.4309 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
83.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
83.4309 €

Digital output, 750-508, WAGO

2-channel digital output, 24 VDC, 2 A, Diagnostics.

Features

  • This digital output module transmits control signals from the automation device to the connected actuators
  • All outputs are short-circuit-protected
  • The module detects the following errors: overload, short circuit and wire break
  • The status is transmitted to the fieldbus coupler and indicated by LEDs
  • Field and system levels are electrically isolated
Technical specifications
Filter Property Value
Version output module
Suitable for 750 series
Number of digital outputs 2
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 698 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85371098
Compliance
Property Value
Substance description Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No