750-439 | WAGO
Input module for 750 series, Inputs: 8, (W x H x D) 24 x 100 x 678 mm, 750-439
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
599.9504 € *
Standard delivery time from the manufacturer is: 5 Weeks
Digital input, 750-439, WAGO
8-channel digital input, NAMUR, Intrinsically safe.
Features
- This digital input module records binary signals from sensors operating in Zone 0+1 hazardous areas, permitting channel-by-channel short circuit and wire-break diagnostics
- Each sensor is supplied with a short-circuit-protected voltage of 8.2 V
- Field and system levels are electrically isolated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input module | |
| Suitable for | 750 series | |
| Number of digital inputs | 8 | |
| Assembly | DIN rail | |
| Width | 24 mm | |
| Height | 100 mm | |
| Depth | 678 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Diboron trioxide | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |