750-439/040-000 | WAGO

Input module for 750 series, Inputs: 8, (W x H x D) 24 x 100 x 678 mm, 750-439/040-000

Order No.: 44P5280
EAN: 4055143649438
MPN:
750-439/040-000
Series: 750
750-439/040-000 WAGO Digital modules Image 1
750-439/040-000 WAGO Digital modules Image 2
750-439/040-000 WAGO Digital modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
657.8796 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
657.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
657.8796 €

Digital input, 750-439/040-000, WAGO

8-channel digital input, NAMUR, Intrinsically safe, Extreme.

Features

  • An extended temperature range
  • Greater immunity to impulse voltages and electromagnetic interference
  • Higher vibration and shock resistance
Technical specifications
Filter Property Value
Version input module
Suitable for 750 series
Number of digital inputs 8
Assembly DIN rail
Width 24 mm
Height 100 mm
Depth 678 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No