750-435 | WAGO
Input module, Inputs: 1, (W x H x D) 12 x 100 x 678 mm, 750-435
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.63 € *
Standard delivery time from the manufacturer is: 5 Weeks
Digital input module, 750-435, WAGO
This digital input module records binary signals from sensors operating in Zone 0+1 hazardous areas. NAMUR sensors, optocouplers, mechanical contacts (in conjunction with resistance coupling module, available as an accessory) or other actuating elements can be connected via intrinsically safe devices. The WAGO I/O System 750 must be installed either in Zone 2 or in a non-hazardous area. Each sensor is supplied with a short-circuit-protected voltage of 8.2 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input module | |
| Number of digital inputs | 1 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 678 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |