750-430 | WAGO
Input terminal for 750 series, Inputs: 8, (W x H x D) 12 x 100 x 67.8 mm, 750-430
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.9684 € *
Standard delivery time from the manufacturer is: 5 Weeks
Analog and digital input terminals, type Wago 750.
For TS 35 CAGE CLAMP connection; Degree of protection: IP 20. Operating temperatures: 0 to +55 °C. Width: 12 mm.
8-channel digital input terminals, type 750-430.
Positive switching; Number of inputs: 8. Current consumption: 17 mA. Voltage on power contacts: 24 VDC. Signal voltage (0/I): –3.0 to +5.0 VDC/15 to 30 VDC. Input current: 2.8 mA. Data length (internal): 8 bits.
Type: 750-430, 8-channel input terminal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input terminal | |
| Suitable for | 750 series | |
| Number of digital inputs | 8 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 67.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Diboron trioxide | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |