750-427/040-000 | WAGO
Input module for 750 series, Inputs: 2, (W x H x D) 12 x 100 x 678 mm, 750-427/040-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.499 € *
Standard delivery time from the manufacturer is: 5 Weeks
Digital input, 750-427/040-000, WAGO
2-channel digital input, 110 VDC, 3 ms, Extreme.
Features
- This digital input module receives control signals from field devices (e.g., sensors)
- The module features two channels. Each channel can be used as a high-side or low-side switching input
- Field and system levels are electrically isolated
- Greater immunity to impulse voltages and electromagnetic interference
- Higher vibration and shock resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input module | |
| Suitable for | 750 series | |
| Number of digital inputs | 2 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 678 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |