750-424 | WAGO

Input module for 750 series, Inputs: 2, (W x H x D) 12 x 100 x 698 mm, 750-424

Order No.: 44P5265
EAN: 4045454848026
MPN:
750-424
Series: 750
750-424 WAGO Digital modules Image 1
750-424 WAGO Digital modules Image 2
750-424 WAGO Digital modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.3409 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
70.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.3409 €

Digital input, 750-424, WAGO

2-channel digital input, Intruder detection.

Features

  • This module incorporates a current loop, which makes it possible to monitor alarm contacts (window contacts) with a fixed resistance ratio (R1, R2), for intruder detection
  • The module indicates the status of the connected contact via LEDs and status bits in the process image
Technical specifications
Filter Property Value
Version input module
Suitable for 750 series
Number of digital inputs 2
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 698 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol