750-1515 | WAGO

Output module for 750 series, Inputs: 8, (W x H x D) 12 x 100 x 69 mm, 750-1515

Order No.: 73F2011
EAN: 4050821085584
MPN:
750-1515
750-1515 WAGO Digital modules Image 1
750-1515 WAGO Digital modules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.8842 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
110.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
110.8842 €

Digital output module, 750-1515, WAGO

This digital output module is a 2-wire device featuring eight channels in a width of just 12 mm. It transmits binary control signals from the automation device to the connected actuators (e.g., magnetic valves, contactors, transmitters, relays or other electrical loads). The module features Push-in CAGE CLAMP connections enabling solid conductors to be connected by simply pushing them in. A green LED indicates the signal state of each channel. Field and system levels are electrically isolated. An operating tool with a 2.5 mm blade (210-719) is required to open the Push-in CAGE CLAMP connections.

Technical specifications
Filter Property Value
Version output module
Suitable for 750 series
Number of digital inputs 8
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 69 mm
Logistics
Property Value
Customs tariff number 85371098
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes