750-1505 | WAGO

Output module for 750 series, Outputs: 16, (W x H x D) 12 x 100 x 69 mm, 750-1505

Order No.: 44P5191
EAN: 4045454905552
MPN:
750-1505
Series: 750
750-1505 WAGO Digital modules Image 1
750-1505 WAGO Digital modules Image 2
750-1505 WAGO Digital modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
154.4739 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
154.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
154.4739 €

Digital output, 750-1505, WAGO

16-channel digital output, 24 VDC, 0.5 A, Low-side switching.

Features

  • This digital output module features 16 channels in a width of just 12 mm
  • It transmits binary control signals from the automation device to the connected actuators (e.g., magnetic valves, contactors, transmitters, relays or other electrical loads)
  • The module features Push-in CAGE CLAMP connections enabling solid conductors to be connected by simply pushing them in
  • A green LED indicates the signal state of each channel
  • Field and system levels are electrically isolated
Technical specifications
Filter Property Value
Version output module
Suitable for 750 series
Number of digital outputs 16
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 69 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
RoHS conform Yes
SVHC free No