750-1502 | WAGO
Input/output module for 750 series, Inputs: 8, Outputs: 8, (W x H x D) 12 x 100 x 741 mm, 750-1502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.4739 € *
Standard delivery time from the manufacturer is: 5 Weeks
Digital input/output, 750-1502, WAGO
8-channel digital input/output, 24 VDC, 0.5 A, Ribbon cable.
Features
- This digital input module features eight channels in a width of just 12 mm
- It receives binary control signals from digital field devices and transmits them to the connected actuators (e.g., magnetic valves, contactors, transmitters, relays or other electrical loads)
- A green LED indicates the signal state of each channel
- The module connects to electronic modules via a 20-pole ribbon cable
- The 24 V power is fed to the electronic modules via two CAGE CLAMP connectors
- A green LED indicates the signal state of each channel
- Field and system levels are electrically isolated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input/output module | |
| Suitable for | 750 series | |
| Number of digital inputs | 8 | |
| Number of digital outputs | 8 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 741 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |