750-1407 | WAGO
Input module for 750 series, Inputs: 16, (W x H x D) 12 x 100 x 69 mm, 750-1407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.2669 € *
Standard delivery time from the manufacturer is: 5 Weeks
16-channel digital input, 750-1407, Wago
16-channel digital input, 24 VDC, 3 ms, Low-side switching, Light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input module | |
| Suitable for | 750 series | |
| Number of digital inputs | 16 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |