750-1405 | WAGO
Input terminal for 750 series, Inputs: 16, (W x H x D) 12 x 100 x 69 mm, 750-1405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.5894 € *
Standard delivery time from the manufacturer is: 5 Weeks
Analog and digital input terminals, type Wago 750.
For TS 35 CAGE CLAMP connection; Degree of protection: IP 20. Operating temperatures: 0 to +55 °C. Width: 12 mm.
16-channel digital input terminals, type 750-1405.
Positive switching; Number of inputs: 16. Current consumption: 25 mA. Voltage on power contacts: 24 VDC. Input signal (0/I): –3.0 to +5.0 VDC/15 to 30 VDC. Input current: +0.5 A/2.1 to 2.4 mA. Data length: 16 bits.
Type: 750-1405, 16-channel input terminal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input terminal | |
| Suitable for | 750 series | |
| Number of digital inputs | 16 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |