750-1405/040-000 | WAGO
Input module for 750 series, Inputs: 16, (W x H x D) 12 x 100 x 69 mm, 750-1405/040-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
233.0853 € *
Standard delivery time from the manufacturer is: 5 Weeks
Digital input, 750-1405/040-000, WAGO
16-channel digital input, 24 VDC, 3 ms, Extreme.
Features
- This digital input module is a 2-wire device featuring eight channels in a width of just 12 mm
- It transmits binary control signals from the automation device to the connected actuators (e.g., magnetic valves, contactors, transmitters, relays or other electrical loads)
- The module features Push-in CAGE CLAMP connections enabling solid conductors to be connected by simply pushing them in
- Each input channel has a noise-rejection RC filter with 3.0 ms time constant
- A green LED indicates the signal state of each channel
- Field and system levels are electrically isolated
- Greater immunity to impulse voltages and electromagnetic interference
- Higher vibration and shock resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input module | |
| Suitable for | 750 series | |
| Number of digital inputs | 16 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |