750-1400 | WAGO
Input module for 750 series, Inputs: 16, (H x D) 100 x 741 mm, 750-1400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
142.0622 € *
Standard delivery time from the manufacturer is: 5 Weeks
Digital input, 750-1400, WAGO
16-channel digital input, 24 VDC, 3 ms, Ribbon cable.
Features
- This digital input module features 16 channels in a width of just 12 mm
- It receives binary control signals from digital field devices (e.g., sensors, encoders, switches or proximity sensors)
- The module connects to electronic modules via a 20-pole ribbon cable
- The 24 V power is fed to the electronic modules via two CAGE CLAMP connectors
- Each input channel has a noise-rejection RC filter with 3.0 ms time constant
- A green LED indicates the signal state of each channel
- Field and system levels are electrically isolated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input module | |
| Suitable for | 750 series | |
| Number of digital inputs | 16 | |
| Assembly | DIN rail | |
| Height | 100 mm | |
| Depth | 741 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |