893-2002 | WAGO

Socket, 2 pole, snap-in, push-wire connection, gray, 893-2002

Order No.: 09P0176
EAN: 4045454420130
MPN:
893-2002
Series: WINSTA KNX
893-2002 WAGO Device Connectors Image 1
893-2002 WAGO Device Connectors Image 2
893-2002 WAGO Device Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9127 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
9.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.9127 €

Socket, 893-2002, WAGO

The 893-2002 is a connector/socket that is a pluggable solution for your application in control cabinets, on PCBs or for lighting connections. This pluggable installation connector with spring pressure connection technology work completely without screw connections.

Features

  • Saves time, since no wiring is required at the construction site
  • Ready to install and use immediately
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type socket
Pin number 2 pole
Colour gray
Connection push-wire connection
Assembly snap-in
Design straight
Type of locking No
Rated voltage IEC 50 V
Rated current IEC 3 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes