893-1656 | WAGO

T connector, 2 pole, light gray, 893-1656

Order No.: 45P4387
EAN: 4045454547684
MPN:
893-1656
Series: WINSTA KNX
893-1656 WAGO Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2673 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.2673 €

T-distributor, 893-1656, WAGO

T-distribution connector, 2-pole, 1 input, 2 outputs, light gray.

Features

  • Protected against mismating
  • For low voltages up to 50 V
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type T distributor
Pin number 2 pole
Colour light gray
Design T-shape
Rated voltage IEC 50 V
Rated current IEC 3 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes