893-1032 | WAGO

Plug, 2 pole, push-wire connection, light gray, 893-1032

Order No.: 45P4382
EAN: 4045454267452
MPN:
893-1032
Series: WINSTA KNX
893-1032 WAGO Device Connectors Image 1
893-1032 WAGO Device Connectors Image 2
893-1032 WAGO Device Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6866 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
9.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6866 €

Plug, 893-1032, WAGO

Plug, with strain relief housing, 2-pole, light gray.

Features

  • Protected against mismating
  • For low voltages up to 50 V
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type plug
Pin number 2 pole
Colour light gray
Connection push-wire connection
Design straight
Cable diameter 5 to 7 mm
Rated voltage IEC 50 V
Rated current IEC 3 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes