893-1012 | WAGO
Plug, 2 pole, push-wire connection, green, 893-1012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6866 € *
Standard delivery time from the manufacturer is: 5 Weeks
Plug, 893-1012, WAGO
Plug, with strain relief housing, 2-pole, green.
Features
- Protected against mismating
- For low voltages up to 50 V
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 2 pole | |
| Colour | green | |
| Connection | push-wire connection | |
| Design | straight | |
| Cable diameter | 5 to 7 mm | |
| Rated voltage IEC | 50 V | |
| Rated current IEC | 3 A | |
| Pin temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |