890-982 | WAGO
H-distributor, 5 pole, blue, 890-982
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0071 € *
Standard delivery time from the manufacturer is: 4 Weeks
H-distributor, 890-982, WAGO
H-distribution connector, 5-pole, code I, 1 input, 2 outputs, outputs on one side, 2 locking levers, blue.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | H-distributor | |
| Pin number | 5 pole | |
| Colour | blue | |
| Type of locking | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |