890-863/011-000 | WAGO

Socket, 3 pole, spring-clamp connection, 0.25-1.5 mm², light green, 890-863/011-000

Order No.: 45P3098
EAN: 4050821696032
MPN:
890-863/011-000
Series: WINSTA MINI
890-863/011-000 WAGO Device Connectors Image 1
890-863/011-000 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8441 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.8441 €

Socket, 890-863/011-000, WAGO

Socket for PCBs, angled, 3-pole, code B, light green.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type socket
Pin number 3 pole
Colour light green
Connection spring-clamp connection
Design angled
Cable cross-section 0.25-1.5 mm²
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes