890-822 | WAGO

Socket, 2 pole, snap-in, spring-clamp connection, white, 890-822

Order No.: 45P3063
EAN: 4050821695530
MPN:
890-822
Series: WINSTA MINI
890-822 WAGO Device Connectors Image 1
890-822 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9992 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9992 €

Socket, 890-822, WAGO

Socket for PCBs, straight, 2-pole, code A, white.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type socket
Pin number 2 pole
Colour white
Connection spring-clamp connection
Assembly snap-in
Design straight
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes