890-804 | WAGO

Socket, 4 pole, black, 890-804

Order No.: 45P3059
EAN: 4050821695479
MPN:
890-804
Series: WINSTA MINI
890-804 WAGO Device Connectors Image 1
890-804 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6533 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.6533 €

Socket, 890-804, WAGO

Socket for PCBs, straight, 4-pole, code A, black.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type socket
Pin number 4 pole
Colour black
Design straight
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 12 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes