890-803 | WAGO

Socket, 3 pole, black, 890-803

Order No.: 43P2712
EAN: 4055143370028
MPN:
890-803
Series: WINSTA MINI
890-803 WAGO Device Connectors Image 1
890-803 WAGO Device Connectors Image 2
890-803 WAGO Device Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5466 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.5466 €

Socket, 890-803, WAGO

The 890-803 is a connector/socket that is a pluggable PCB connector that give you a versatile pluggable connection system for your devices that meets all the requirements for a robust device connection that is easy to put into operation.

Features

  • Protection against mismating
  • Quick replacement of defective units during ongoing operation
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type socket
Pin number 3 pole
Colour black
Design straight
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes