890-792/082-000 | WAGO

Plug, 2 pole, snap-in, push-in, 0.25-1.5 mm², pink, 890-792/082-000

Order No.: 45P3052
EAN: 4055143428224
MPN:
890-792/082-000
Series: WINSTA MINI
890-792/082-000 WAGO Device Connectors Image 1
890-792/082-000 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.856 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.856 €

Plug, 890-792/082-000, WAGO

The 890-792/082-000 is a connector/plug with locking latch. This pluggable installation connector with spring pressure connection technology functions without screw connections.

Features

  • Protection against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0

Applications

  • For automation controllers
  • For Robotic applications
Technical specifications
Filter Property Value
Product type plug
Pin number 2 pole
Colour pink
Connection push-in
Assembly snap-in
Design straight
Cable cross-section 0.25-1.5 mm²
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes