890-785/082-000 | WAGO

Socket, 5 pole, snap-in, push-in, 0.25-1.5 mm², pink, 890-785/082-000

Order No.: 45P3049
EAN: 4055143428095
MPN:
890-785/082-000
Series: WINSTA MINI
890-785/082-000 WAGO Device Connectors Image 1
890-785/082-000 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5097 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.5097 €

Socket, 890-785/082-000, WAGO

Snap-in socket, 5-pole, code B, 1.50 mm², pink.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type socket
Pin number 5 pole
Colour pink
Connection push-in
Assembly snap-in
Design straight
Cable cross-section 0.25-1.5 mm²
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 12 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes