890-782 | WAGO
Socket, 2 pole, snap-in, push-in, 0.25-1.5 mm², gray, 890-782
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1416 € *
Standard delivery time from the manufacturer is: 4 Weeks
Socket, 890-782, WAGO
The 890-782 is a connector/socket that supports fast and a reliable installation. It is used on PCBs, in control cabinets or for connecting lights. This pluggable installation connector allows you to make connections according to an enormous variety of requirements in next to no time.
Features
- Protection against mismating
- Convenient installation and commissioning
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Applications
- For data networks
- For lighting applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Pin number | 2 pole | |
| Colour | gray | |
| Connection | push-in | |
| Assembly | snap-in | |
| Design | straight | |
| Cable cross-section | 0.25-1.5 mm² | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 12 A | |
| Pin temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |