890-765 | WAGO

Socket, 5 pole, snap-in, push-in, 0.25-1.5 mm², light green, 890-765

Order No.: 45P3028
EAN: 4055143235945
MPN:
890-765
Series: WINSTA MINI
890-765 WAGO Device Connectors Image 1
890-765 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5097 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.5097 €

Socket, 890-765, WAGO

The 890-765 is a connector/socket with locking latch that is used on PCBs, in control cabinets or for connecting lights. This pluggable installation connector allows you to establish connections according to an enormous variety of requirements in no time flat.

Features

  • Protection against mismating
  • Convenient installation and commissioning
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0

Applications

  • For lighting applications
Technical specifications
Filter Property Value
Product type socket
Pin number 5 pole
Colour light green
Connection push-in
Assembly snap-in
Design straight
Cable cross-section 0.25-1.5 mm²
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 12 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes