890-763 | WAGO

Socket, 3 pole, snap-in, push-in, 0.25-1.5 mm², light green, 890-763

Order No.: 45P3021
EAN: 4055143427807
MPN:
890-763
Series: WINSTA MINI
890-763 WAGO Device Connectors Image 1
890-763 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0579 € *
Available: 48 pcs.
Total Price:
4.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0579 €

Socket, 890-763, WAGO

Snap-in socket, 3-pole, code B, 1.50 mm², light green.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type socket
Pin number 3 pole
Colour light green
Connection push-in
Assembly snap-in
Design straight
Cable cross-section 0.25-1.5 mm²
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes