890-732 | WAGO

Plug, 2 pole, snap-in, push-in, 0.25-1.5 mm², white, 890-732

Order No.: 45P2990
EAN: 4045454233532
MPN:
890-732
Series: WINSTA MINI
890-732 WAGO Device Connectors Image 1
890-732 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4752 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.4752 €

Plug, 890-732, WAGO

Snap-in plug, 2-pole, code A, 1.50 mm², white.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type plug
Pin number 2 pole
Colour white
Connection push-in
Assembly snap-in
Design straight
Cable cross-section 0.25-1.5 mm²
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes