890-715 | WAGO

Plug, 5 pole, snap-in, push-in, 0.25-1.5 mm², black, 890-715

Order No.: 46F8322
EAN: 4045454233488
MPN:
890-715
Series: WINSTA MINI
890-715 WAGO Device Connectors Image 1
890-715 WAGO Device Connectors Image 2
890-715 WAGO Device Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9623 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.9623 €

Plug, 890-715, WAGO

Snap-in plug, 5-pole, code A, 1.50 mm², black.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Colour black
Connection push-in
Assembly snap-in
Design straight
Cable cross-section 0.25-1.5 mm²
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 13 A
Rated current UL/CSA 12 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes