890-654 | WAGO
Intermediate coupling, 4 pole, white, 890-654
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5343 € *
Standard delivery time from the manufacturer is: 4 Weeks
Plug, 890-654, WAGO
The 890-654 is a distribution connector that is used on PCBs, in control cabinets or for connecting lights. This pluggable installation connector allows you to make connections according to a huge variety of requirements in seconds.
Features
- Protection against mismating
- Convenient installation and commissioning
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Applications
- For power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate coupling | |
| Pin number | 4 pole | |
| Colour | white | |
| Design | straight | |
| Type of locking | Yes | |
| Rated voltage IEC | 400 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 12 A | |
| Pin temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |