890-627 | WAGO
T connector, 4 pole, gray, 890-627
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7826 € *
Standard delivery time from the manufacturer is: 5 Weeks
T-distributor, 890-627, WAGO
T-distribution connector, 4-pole, code A, 1 input, 2 outputs, 3 locking levers, for flying leads, black.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T distributor | |
| Pin number | 4 pole | |
| Colour | gray | |
| Design | T-shape | |
| Type of locking | Yes | |
| Rated voltage IEC | 400 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 12 A | |
| Pin temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |