890-3102 | WAGO

Socket, 2 pole, snap-in, spring-clamp connection, blue, 890-3102

Order No.: 45P2937
EAN: 4055143272520
MPN:
890-3102
Series: WINSTA MINI
890-3102 WAGO Device Connectors Image 1
890-3102 WAGO Device Connectors Image 2
890-3102 WAGO Device Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2967 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.2967 €

Socket, 890-3102, WAGO

Socket for PCBs, straight, 2-pole, code I, blue.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type socket
Pin number 2 pole
Colour blue
Connection spring-clamp connection
Assembly snap-in
Design straight
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes